EBC06DRES-S13

Heilind Number:SULEBC06DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRES-S13

Detailed Description

Introducing the EBC06DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side-hole mount type, ensuring secure and stable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for power and signal transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its straddle orientation and full bellow contact type enable efficient signal transfer. With 12 positions and a tail length of 5.33mm, it offers versatility in connectivity solutions. The termination method is card extender with matte tin plating, meeting industry standards for performance and reliability. Perfect for use in aerospace, defense, and industrial applications, the EBC06DRES-S13 is a top choice for high-reliability connectivity needs.