EBC06DRES

Heilind Number:SULEBC06DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRES
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRES

Detailed Description

Introducing EBC06DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector has two rows and a side hole mount type, making it versatile for different PCB configurations. Its termination method is eyelet, with contacts made of gold-plated phosphor bronze for superior conductivity. The full bellow contact type and straight orientation further enhance signal integrity. With 12 positions and a pitch of 2.54mm, this connector is ideal for high-density board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The matte tin termination plating ensures long-term reliability. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust in the EBC06DRES for secure and efficient board-to-board connections in your electronic systems.