EBC06DRMD-S288

Heilind Number:SULEBC06DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRMD-S288

Detailed Description

The EBC06DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector has two rows of 12 positions each, allowing for secure and precise mating. Its clearance hole mount type and card extender termination method make installation easy and efficient. The loop bellow contact type and straddle orientation further enhance connectivity. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the EBC06DRMD-S288 is a versatile and reliable solution for your PCB connection needs.