EBC06DRMD

Heilind Number:SULEBC06DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRMD

Detailed Description

Introducing SKU EBC06DRMD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures seamless integration. Its clearance hole mount type and wire wrap termination method offer ease of installation. Constructed with durable materials like PBT and phosphor bronze, it guarantees longevity even in demanding environments. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity. The loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets high-speed and high-power requirements. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for use in hi-rel environments, it's a reliable solution for your PCB connectivity needs.