EBC06DRMH-S288

Heilind Number:SULEBC06DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRMH-S288

Detailed Description

Introducing our high-performance Board to Board PCB Connector, SKU EBC06DRMH-S288. Designed for precision and reliability, this female connector features two rows and a pitch of 2.54mm. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity and durability. The Loop Bellow contact type and Card Extender termination method make for seamless connections. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for a wide range of applications. Its straddle orientation and 12 positions cater to versatile assembly needs. With a tail length of 13.84mm and a compact connector height of 15.49mm, it offers efficient PCB connectivity. Meeting stringent standards with an operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is ideal for demanding environments. Perfect for hi-rel applications and categorized under Board to Board PCB Connectors, it guarantees superior performance. Elevate your connectivity solutions with the EBC06DRMHS288.