| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DRMH |
EBC06DRMH
| Heilind Number: | SULEBC06DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DRMH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; Mounting Hole; 3 A; Female; 2 Row; Wire Wrap Termination; Gold Plating; 2.54 mm Pitch; 700 VAC; Loop Bellow Contact; Straight Orientation; 12 Position; 14.22 mm Tail Length; -65 - 125 °C Operating Temperature; .61 in Height; 9.4 mm Width; Matte Tin Termination Plating; Board To Board PCB Connectors, Card Edge Connectors; Non-Hi-Rel; EBC06DRMH.

