EBC06DRMI

Heilind Number:SULEBC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRMI

Detailed Description

Introducing the EBC06DRMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections. Featuring two rows of female connectors, each with 12 loop bellow contact types made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets strict industry standards for performance and safety. The termination method using wire wrap technology allows for easy and efficient installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust the EBC06DRMI for seamless and reliable board-to-board connections in your electronic designs.