| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DRMN-S288 |
EBC06DRMN-S288
| Heilind Number: | SULEBC06DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions, this connector ensures secure and reliable connections. Featuring a female gender and loop bellow contact type, it offers excellent conductivity with a contact material of phosphor bronze and gold plating. The termination method of Card Extender allows for easy installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and an amperage of 3A, it is suitable for use in various environments. The connector's compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained applications. Trust in the EBC06DRMN-S288 for high-reliability connectivity in your PCB designs.

