EBC06DRMN

Heilind Number:SULEBC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRMN

Detailed Description

Introducing the EBC06DRMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. With a gender specification of female and 12 positions spread across 2 rows, this connector ensures seamless connectivity. Its contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent performance standards. The termination method of wire wrap and matte tin plating on the termination ensure secure connections. Operating at a wide temperature range of -65 to 125°C, this connector is perfect for various industrial applications. With a compact form factor, measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust the EBC06DRMN for reliable and efficient board-level interconnect solutions.