EBC06DRMS-S288

Heilind Number:SULEBC06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRMS-S288

Detailed Description

Introducing the EBC06DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliability in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender, two rows, and side-hole mount type make it versatile for different connectivity needs. Its termination method of card extender and contact plating of gold guarantee optimal signal conductivity. The loop bellow contact type and straddle orientation further enhance its performance. With 12 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of .61in and width of 9.4mm, allows for space-efficient installation on PCBs. Terminated with matte tin plating, it ensures long-term functionality. Meeting the highest standards for quality and performance, the EBC06DRMSS288 is the ideal choice for critical electronic connections.