EBC06DRMS

Heilind Number:SULEBC06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRMS

Detailed Description

The EBC06DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 12 positions offers versatility in circuit connections. Its side hole mount and wire wrap termination method make installation easy and secure. The Loop Bellow contact type with gold plating guarantees low contact resistance and excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is highly reliable in extreme conditions. With a compact design and a connector height of only 15.49mm, it saves valuable space on the PCB while providing efficient performance. Trust the EBC06DRMS for your critical connectivity needs in aerospace, defense, and industrial applications.