EBC06DRMT-S288

Heilind Number:SULEBC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRMT-S288

Detailed Description

Introducing the EBC06DRMT-S288, a high-performance female board-to-board PCB connector designed for industrial applications. This connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it ensures durability in harsh environments. The 12-position design, terminated via card extender method, offers versatility in connectivity. Made from PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. With matte tin termination plating and hi-rel assurance, this connector meets stringent quality standards. Perfect for demanding electronic systems, the EBC06DRMT-S288 is the ideal choice for seamless board-to-board connections.