EBC06DRMT

Heilind Number:SULEBC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRMT

Detailed Description

Introducing the EBC06DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 12 positions, it offers versatile connectivity options. The threaded mount type and wire wrap termination method provide secure and efficient installation. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in diverse environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC06DRMT offers high reliability and performance. Upgrade your connectivity solution with this advanced PCB connector.