EBC06DRMZ

Heilind Number:SULEBC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRMZ

Detailed Description

Introducing the EBC06DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 12 positions and a side-hole mount type, this connector offers secure and reliable connections. Its female gender and wire wrap termination method make it easy to install. Constructed with PBT and phosphor bronze, it ensures durability and conductivity. The gold-plated phosphor bronze contacts provide optimal signal transmission, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49 mm and a width of 9.4 mm, saves valuable board space. Whether used in industrial machinery, telecommunications equipment, or aerospace applications, the EBC06DRMZ guarantees high reliability and performance.