EBC06DRSD

Heilind Number:SULEBC06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRSD

Detailed Description

Introducing the EBC06DRSD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm and 12 positions across 2 rows, this connector ensures secure and reliable connectivity. Featuring a gender of female and a contact type of loop bellow, it offers seamless integration and efficient power delivery. The termination method of thru hole, contact material of phosphor bronze, and contact plating of gold guarantee long-lasting durability and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent performance standards. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility and suitability for various applications. At a compact size of .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the EBC06DRSD for superior connectivity in critical systems.