EBC06DRSH

Heilind Number:SULEBC06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRSH

Detailed Description

Introducing our PBT & Phosphor Bronze Board-To-Board PCB Connector, EBC06DRSH. Designed for high-performance applications, this connector features a rugged construction with a voltage rating of 700 VAC and an amperage of 3A, making it ideal for demanding environments. The female connector with two rows and 12 positions offers secure and reliable connectivity. With a clearance hole mount type and thru-hole termination method, installation is convenient and efficient. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125 °C allows for versatility in usage. The connector's loop bellow contact type and straight orientation further enhance its functionality. Tailored for aerospace, defense, and industrial applications, this connector guarantees durability and performance in critical systems.