EBC06DRSI-S288

Heilind Number:SULEBC06DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRSI-S288

Detailed Description

The SKU EBC06DRSI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a pitch of 2.54mm (0.1 inches), this female connector features two rows of 12 positions each, allowing for multiple connections within a single unit. Crafted from durable PBT and phosphor bronze, it ensures longevity and stable performance even in harsh environments with an operating temperature range of -65 to 125°C. The termination method is via card extender, with gold-plated phosphor bronze contacts, providing excellent conductivity and signal integrity. With a voltage rating of 700VAC and an amperage of 3A, it meets the demands of various electronic applications. Its straddle orientation and threaded mount type offer versatility in installation. The connector also boasts a tail length of 4.45mm (0.175 inches), a connector height of 15.49mm (0.61 inches), and a width of 9.4mm (0.37 inches), making it suitable for compact PCB designs. The matte tin termination plating ensures secure soldering connections. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector, part of our EBC series, guarantees high performance and durability.