EBC06DRSI

Heilind Number:SULEBC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRSI

Detailed Description

This high-performance female board-to-board PCB connector, SKU EBC06DRSI, boasts a robust construction using PBT and phosphor bronze materials. With a pitch of 2.54mm and a straight orientation, it features two rows and 12 positions for efficient connectivity. The contact material is phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various applications. Its threaded mount type and thru-hole termination method offer secure installation. With a tail length of 4.83mm and a connector height of 15.49mm, it provides ample space for connections. Meeting stringent quality standards, this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. Its termination plating with matte tin further enhances durability. A versatile solution in the realm of PCB connectors, the EBC06DRSI guarantees high performance and longevity.