EBC06DRSN-S288

Heilind Number:SULEBC06DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRSN-S288

Detailed Description

Introducing the EBC06DRSN-S288, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This female connector features a robust construction with PBT and phosphor bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The connector offers 12 positions with 2 rows, utilizing a loop bellow contact type for secure connections. Its termination method, card extender, and termination plating of matte tin further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it convenient for PCB integration. Trust the EBC06DRSN-S288 for efficient and durable board-to-board connections in your electronic designs.