EBC06DRSS-S288

Heilind Number:SULEBC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRSS-S288

Detailed Description

Introducing the EBC06DRSS-S288, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 12 positions for efficient connectivity. Its female gender and side hole mount type offer versatility in installation. Constructed with PBT and Phosphor Bronze, it ensures durability and reliable performance even in extreme operating temperatures ranging from -65 to 125°C. The termination method of Card Extender with Matte Tin plating guarantees secure connections. Gold-plated Phosphor Bronze contacts and a loop bellow design provide excellent conductivity and signal integrity. Tested for a voltage rating of 700 VAC, this connector is suitable for high-power applications. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether in aerospace, defense, or industrial environments, the EBC06DRSS-S288 is the perfect choice for seamless board-to-board connections.