EBC06DRST-S288

Heilind Number:SULEBC06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRST-S288

Detailed Description

Introducing the EBC06DRST-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector features two rows, with a threaded mount type for secure installation. Its termination method through card extender ensures reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it offers a current rating of 3A and a voltage resistance of 700VAC, making it suitable for various applications. The contact material, phosphor bronze with gold plating, guarantees efficient conductivity. With a pitch of 2.54mm, this connector accommodates 12 positions, each with a loop bellow contact type. Its straddle orientation and .175-inch tail length provide flexibility in circuit board layout. Operating within a wide temperature range of -65 to 125°C, it ensures consistent performance in diverse environments. The matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet powerful. Whether in industrial or commercial settings, the EBC06DRST-S288 is a reliable choice for seamless PCB connectivity.