Introducing our SKU EBC06DRST, a high-performance board-to-board PCB connector designed for precise and reliable connections. Featuring a gender-specific female design with two rows, this connector ensures seamless connectivity in electronic devices. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity even in demanding environments. The termination method of Thru Hole and threaded mount type offer secure attachment to PCBs. With a contact plating of Gold and termination plating of Matte Tin, it ensures optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm and a connector width of 9.4mm, it provides efficient signal transmission. The connector's tail length of 4.83mm and connector height of 15.49mm offer easy installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse settings. This product, categorized under Board to Board PCB Connectors and Card Edge Connectors, meets the highest standards of quality and performance. Whether in industrial, commercial, or aerospace applications, the EBC06DRST connector delivers exceptional reliability. Upgrade your connectivity solutions with this advanced connector, engineered for excellence.