EBC06DRSZ

Heilind Number:SULEBC06DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRSZ

Detailed Description

The EBC06DRSZ is a high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity. This female connector, with a side hole mount type and thru-hole termination method, offers easy installation on circuit boards. Boasting a contact material of Phosphor Bronze with Gold plating, it guarantees excellent signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets industry standards for power and data connectivity. The connector's loop bellow contact type and straight orientation, along with 12 positions and a tail length of 4.83mm, make it versatile for various board-to-board connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. Featuring matte tin termination plating and belonging to the Board to Board PCB Connectors category, the EBC06DRSZ is a top choice for reliable and high-speed data transmission in industrial and commercial electronics applications.