EBC06DRTH-S13

Heilind Number:SULEBC06DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRTH-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC06DRTH-S13, is a high-performance component designed for reliable and efficient electrical connections. With a compact design featuring two rows of 12 female contacts, this connector offers a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for a wide range of applications. The contact material is made of gold-plated phosphor bronze for excellent conductivity and durability, while the termination method is via card extender with a tail length of 4.7mm (.185 in). Operating in a temperature range from -65 to 125°C, and with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), this connector is ideal for use in various electronic devices. Its clearance hole mount type and matte tin termination plating further enhance its performance and reliability. The EBC06DRTHS13 is a must-have component for any design requiring secure board-to-board connections.