EBC06DRTI-S13

Heilind Number:SULEBC06DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRTI-S13

Detailed Description

The EBC06DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic systems. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 12 positions, it offers ample connectivity options for various applications. The threaded mount type and card extender termination method provide secure and stable attachment to PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it can handle high power demands with ease. The connector's full bellow contact type and straddle orientation further enhance its performance and versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. The matte tin termination plating ensures reliable solder connections. Whether used in telecommunications, industrial control, or aerospace applications, the EBC06DRTI-S13 guarantees seamless and dependable connectivity.