EBC06DRTN-S13

Heilind Number:SULEBC06DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRTN-S13

Detailed Description

Introducing the EBC06DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact gender-specific female design, it features two rows of 12 positions each for secure and reliable connectivity. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability. The termination method of card extender and pitch of 2.54mm make it easy to integrate into your PCB setup. Operating at a voltage of 700 VAC and amperage of 3A, it offers optimal performance even in high-power environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its straddle orientation and no mounting requirement provide flexibility in installation. Trust the EBC06DRTN-S13 for seamless and efficient board-to-board connections in your electronic systems.