EBC06DRTN

Heilind Number:SULEBC06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRTN

Detailed Description

The SKU EBC06DRTN features a female board-to-board PCB connector with two rows, ideal for electronic applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable performance. With a pitch of 2.54mm and contact plating of gold, it guarantees efficient signal transmission. Operating at voltages up to 700 VAC and amperages of 3A, it meets high standards for power delivery. The straight orientation and 12 positions offer versatility in connectivity. RoHS compliant and with termination plating of Matte Tin, it aligns with environmental regulations. Its compact design, with a height of 10.95mm and width of 8.38mm, suits space-constrained installations. Rated for an operating temperature range of -65 to 125°C, it is suitable for diverse environments. Whether in consumer electronics or industrial machinery, the EBC06DRTN ensures secure and efficient PCB connections.