EBC06DRTS-S13

Heilind Number:SULEBC06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRTS-S13

Detailed Description

Introducing SKU EBC06DRTS-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, with two rows and a side hole mount type, boasts exceptional durability and conductivity thanks to its PBT and phosphor bronze construction. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Each of the 12 positions features gold-plated phosphor bronze contacts, guaranteeing optimal signal integrity. The full bellow contact type, along with a straddle orientation, facilitates secure and stable connections. Operating flawlessly in a temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Termination is effortless with the card extender method and matte tin plating. With a compact size - 10.95mm in height and 8.38mm in width - it offers versatility without compromising on performance. Trust in the EBC06DRTSS13 for your critical connectivity needs.