EBC06DRTS

Heilind Number:SULEBC06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRTS

Detailed Description

Introducing the EBC06DRTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector features two rows of 12 positions each, allowing for efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power delivery. The termination method of thru-hole soldering with matte tin plating guarantees secure and durable attachment to PCBs. Its straight orientation and side-hole mount type offer versatility in installation. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, this connector ensures optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The EBC06DRTS complies with high-quality standards, making it ideal for demanding applications in industries such as aerospace, telecommunications, and automotive. Upgrade your electronic designs with this advanced connector for seamless performance and durability.