EBC06DRXH

Heilind Number:SULEBC06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRXH

Detailed Description

Featuring a robust design for high-performance connectivity, the EBC06DRXH Board-to-Board PCB Connector is a top-of-the-line solution for demanding electronic applications. With two rows of 12 female terminals, this connector offers secure and efficient power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its clearance hole mount type and through-hole termination method provide easy and secure installation on PCBs. Operating at a maximum voltage of 700 VAC and amperage of 3 A, this connector is suitable for a wide range of power and signal applications. With a pitch of 2.54 mm, it allows for precise alignment on the board. RoHS compliant and capable of operating in temperatures ranging from -65°C to 125°C, this connector meets stringent industry standards for environmental responsibility and performance. Its compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it ideal for space-constrained layouts. Whether used in telecommunications, industrial equipment, or aerospace systems, the EBC06DRXH ensures seamless connectivity in even the harshest operating environments. Trust in its quality construction and performance for your next PCB assembly project.