| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DRXN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULEBC06DRXN-S734 |
EBC06DRXN-S734
| Heilind Number: | SULEBC06DRXN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DRXN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DRXN-S734, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding environments. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. Featuring a 2.54mm pitch and 12 positions, it offers versatile connectivity options. The female gender and straight orientation make it easy to integrate into your PCB layout. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Trust in the EBC06DRXN-S734 for secure and efficient board-to-board connections.

