EBC06DRXN

Heilind Number:SULEBC06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRXN

Detailed Description

Introducing the EBC06DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 positions each, this connector ensures secure and reliable connections. Featuring a straight orientation and no mounting type, it is easy to install and use. The use of PBT and Phosphor Bronze materials, along with gold contact plating, guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. RoHS compliant and with termination plating in matte tin, this connector meets industry standards for environmental responsibility. Perfect for use in industrial, aerospace, and telecommunications applications, the EBC06DRXN is a trusted solution for your connectivity needs.