EBC06DRXS

Heilind Number:SULEBC06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRXS

Detailed Description

Introducing the EBC06DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and dual-row configuration, this connector offers 12 positions with a pitch of 2.54mm, ensuring reliable connectivity in tight spaces. Featuring female gender and side hole mount type, it guarantees secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Rated for 700 VAC and 3A, it meets stringent electrical requirements. The straight orientation and thru-hole termination method with matte tin plating make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a connector height of 10.95mm and width of 8.38mm, it offers a sturdy and stable connection. Whether for industrial, aerospace, or telecommunications applications, the EBC06DRXS ensures optimal performance and durability. Elevate your connectivity solutions with this reliable and high-quality connector.