| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC06DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC06DRYH-S13 |
EBC06DRYH-S13
| Heilind Number: | SULEBC06DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC06DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC06DRYHS13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 12 positions for secure and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and termination method via card extender ensure a stable connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The EBC06DRYHS13 is the perfect choice for critical electronic systems that require durability and performance.

