EBC06DRYH

Heilind Number:SULEBC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEBC06DRYH

Detailed Description

Introducing the EBC06DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Built with a durable combination of PBT and phosphor bronze, this female connector boasts a 3 A amperage rating and can handle voltages of up to 700 VAC. With two rows of 12 positions each and a pitch of 2.54 mm, it offers reliable connectivity in compact spaces. The contact material is gold-plated phosphor bronze, ensuring optimal signal transfer, while the thru-hole termination method and clearance hole mount type make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in a wide range of environments. Its straight orientation and 11.18 mm tail length provide flexibility in PCB design, while the matte tin termination plating guarantees long-term performance. Perfect for hi-rel applications, the EBC06DRYH is a top choice for professionals in the electronics industry.