EBC06DRYI-S13

Heilind Number:SULEBC06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRYI-S13

Detailed Description

Introducing the EBC06DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, this connector ensures secure and reliable connectivity. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for various power and data applications. The full bellow contact type and straddle orientation further enhance its durability and stability. With 12 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 125°C, ensures reliable performance even in harsh environments. Trust the EBC06DRYI-S13 for seamless board-to-board connections in your high-reliability systems.