EBC06DRYI

Heilind Number:SULEBC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRYI

Detailed Description

Introducing the EBC06DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with 12 positions, offering ample connectivity options. Its threaded mount and thru-hole termination method ensure secure and stable installation on PCBs. The contact materials are gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is built to perform reliably in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. The matte tin termination plating further enhances its durability. Whether it's for aerospace, military, or industrial applications, the EBC06DRYI is the perfect choice for high-reliability connectivity needs.