EBC06DRYN

Heilind Number:SULEBC06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRYN

Detailed Description

The EBC06DRYN is a high-performance female board-to-board PCB connector designed for critical electronic applications. With a pitch of 2.54 mm (.1 in) and two rows of 12 positions each, it offers reliable connectivity in compact spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures superior signal transmission and durability. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for demanding environments. Its 11.18 mm (.44 in) tail length and 10.95 mm (.431 in) height make it easy to install on PCBs. Measuring 8.38 mm (.33 in) in width, it provides efficient space utilization. The matte tin termination plating adds to its robustness. Ideal for applications requiring high reliability, the EBC06DRYN is a dependable choice for aerospace, defense, and industrial systems.