EBC06DRYS-S13

Heilind Number:SULEBC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRYS-S13

Detailed Description

The EBC06DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in various electronic systems. With a current rating of 3A and a voltage of 700VAC, it meets stringent operational requirements. The female connector with 2 rows and 12 positions offers ample connectivity options. Its side hole mount type and card extender termination method facilitate easy installation. The full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, it is space-saving while providing excellent performance. The matte tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial applications, the EBC06DRYS-S13 is a reliable and efficient connector solution.