EBC06DRYS

Heilind Number:SULEBC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DRYS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DRYS

Detailed Description

Introducing the EBC06DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 12 positions, offering ample connection options. Its straight orientation and side hole mount type make it easy to integrate into PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse industries. The termination method is through-hole, with a tail length of 11.18mm, providing secure attachment. With a pitch of 2.54mm, it offers precise alignment. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, saves valuable space on the board. Its termination plating is Matte Tin, ensuring durability. This connector is part of the EBC06DRYS series, known for its high reliability and performance. Upgrade your PCB connections with the EBC06DRYS for seamless and efficient operation.