EBC06DSXH

Heilind Number:SULEBC06DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DSXH
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DSXH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC06DSXH, is a high-performance component designed for board-to-board PCB connections. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures reliable power transmission in various electronic applications. Featuring a single row with six positions spaced at 2.54mm pitch, it offers efficient signal routing. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow contact type and thru-hole termination method make for secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a low-profile design, measuring 10.95mm in height and 8.38mm in width, it is space-efficient while providing easy accessibility. The matte tin termination plating ensures compatibility with standard PCB assembly processes. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC06DSXH connector is a dependable choice for high-reliability applications.