EBC06DSXI

Heilind Number:SULEBC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DSXI
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DSXI

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, the EBC06DSXI. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze for reliable performance. With a contact rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The gold-plated contacts guarantee optimal conductivity, while the threaded mount type and through-hole termination method offer easy and secure installation. Boasting a straight orientation and a single-row design with six positions, it's perfect for streamlined PCB connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. With a compact size of 10.95 mm in height and 8.38 mm in width, it's ideal for space-constrained applications. Trust in the EBC06DSXI for seamless and durable board-to-board connectivity in various electronic devices.