EBC06DSXN

Heilind Number:SULEBC06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULEBC06DSXN

Detailed Description

Introducing the EBC06DSXN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. The straight orientation and 1-row layout with 6 positions offer easy and efficient connectivity. Its thru-hole termination method and tail length of 4.06mm facilitate secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width save space on the board. With Matte Tin termination plating and full bellow contact type, it ensures stable performance over time. Ideal for industrial and electronic applications, the EBC06DSXN is a reliable choice for your connectivity needs.