EBC06DSXS

Heilind Number:SULEBC06DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:6
SKU:SULEBC06DSXS

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC06DSXS. This female connector features a single row design with a 2.54mm pitch, perfect for secure and efficient connections. With a contact rating of 3A and voltage capability of 700 VAC, it ensures reliable performance in various applications. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating smoothly at temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, 6 positions, and side hole mount type make it versatile for PCB assembly. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves space without compromising functionality. Trust in its quality, as it meets stringent industry standards for performance and reliability. Upgrade your connectivity solutions with our EBC06DSXS connector.