EBC06DTAD-S189

Heilind Number:SULEBC06DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTAD-S189

Detailed Description

The EBC06DTAD-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, it offers exceptional durability. The connector, with a current rating of 3A and voltage capability of 700VAC, ensures efficient power delivery. Its two rows of 12 gold-plated loop bellow contacts guarantee secure and low-resistance connections. The right-angle orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. With matte tin termination plating, it offers enhanced corrosion resistance. The EBC06DTAD-S189 is a top choice for engineers seeking high-reliability connectivity solutions.