EBC06DTAD

Heilind Number:SULEBC06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTAD

Detailed Description

Introducing the EBC06DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a 2-row configuration with 12 female contacts, this connector ensures reliable connectivity in your electronic systems. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. The right-angle orientation and clearance hole mount type offer versatile installation options, while the loop bellow contact type and matte tin termination plating enhance durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EBC06DTAD for seamless board-to-board connections in aerospace, defense, and industrial systems.