EBC06DTAH

Heilind Number:SULEBC06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTAH

Detailed Description

Introducing our SKU EBC06DTAH, a high-performance PCB connector designed for demanding applications. With a short description highlighting its key features, such as being made of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity and durability. Rated for 3A and 700VAC, it offers secure power transmission. Its female gender, right-angle orientation, and 2 rows with 12 positions make it versatile for various board-to-board connections. The clearance hole mount type and thru-hole termination method guarantee easy and stable installation. Featuring loop bellow contact type and matte tin termination plating, it meets industry standards for quality and performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact yet robust, with a connector height of .61 inches and a width of .37 inches, it saves space without compromising functionality. A must-have for your high-reliability electronic projects, the EBC06DTAH is a top choice in the PCB connector category.