EBC06DTAN-S189

Heilind Number:SULEBC06DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTAN-S189

Detailed Description

The EBC06DTAN-S189 is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient performance. Featuring a gendered female design with two rows of contacts, it offers secure connectivity. The termination method through-hole and contact material of phosphor bronze with gold plating guarantee durability and conductivity. The loop bellow contact type and right-angle orientation facilitate easy installation. With 12 positions and a pitch of 2.54mm, it's suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it's ideal for use in diverse environments. The matte tin termination plating enhances corrosion resistance. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Perfect for industrial and commercial applications, the EBC06DTAN-S189 ensures seamless connectivity.