EBC06DTAS-S189

Heilind Number:SULEBC06DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTAS-S189

Detailed Description

Introducing the EBC06DTAS-S189, a high-performance board-to-board PCB connector designed to meet the demanding requirements of modern electronic systems. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 12 positions for seamless connectivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The loop bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal integrity. Its right-angle orientation and side-hole mount type allow for flexible installation in tight spaces. With a tail length of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for use in compact electronic devices. Certified for quality and durability, it features matte tin termination plating and complies with RoHS standards. Whether in industrial machinery, telecommunications equipment, or consumer electronics, the EBC06DTAS-S189 ensures seamless connectivity and performance. Upgrade your PCB assembly with this top-of-the-line connector.