EBC06DTAS

Heilind Number:SULEBC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC06DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC06DTAS

Detailed Description

Introducing the EBC06DTAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal signal transmission and durability. With a pitch of 2.54mm, it offers 12 positions across 2 rows, making it ideal for complex circuitry layouts. The right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. Rated for 3A and 700VAC, it guarantees reliable power delivery in various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its matte tin termination plating enhances solderability, while the loop bellow contact type provides excellent mating reliability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the EBC06DTAS for efficient and secure board-to-board connections in your projects.